
64MHz, 8-bit PIC microcontroller featuring 64KB FLASH memory and 4KB RAM. This integrated circuit offers 53 programmable I/O pins, 16 ADC channels, and 11 timers/counters. Interfaces include I2C, SPI, UART, USART, and LIN. Packaged in a lead-free TQFP with dimensions of 10mm x 10mm x 1.05mm, it operates from -40°C to 85°C with a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip PIC18F66K90T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F66K90T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F66K90T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
