
The PIC18F6720-IPTC01 is a 25MHz microcontroller with 128KB of FLASH memory and 3.75KB of RAM. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply. The device features a TQFP package and is suitable for surface mount applications. It supports I2C, SPI, and USART interfaces and has five timers/counters. The microcontroller is packaged in a tray and is compliant with standard operating conditions.
Microchip PIC18F6720-IPTC01 technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 25MHz |
| Interface | I2C, SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 3.75KB |
| RoHS | Compliant |
No datasheet is available for this part.
