
8-bit RISC Flash Microcontroller, operating at up to 40MHz, featuring 128KB Flash memory and 3.75KB RAM. This surface-mount device, housed in a TQFP package, offers 52 programmable I/O pins and supports I2C, SPI, and UART interfaces. With 5 timers/counters and integrated peripherals including PWM, WDT, and Brown-out Detect, it operates from 4.2V to 5.8V and maintains functionality across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip PIC18F6720T-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F6720T-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.8V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3.75KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6720T-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
