
8-bit PIC microcontroller featuring 128KB FLASH memory and 3936B RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus. Supports I2C, SPI, and UART/USART interfaces. Includes 5 timers/counters, 50 programmable I/O pins, and integrated peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a lead-free TQFP with a surface mount design, operating from 2.7V to 3.6V supply voltage.
Sign in to ask questions about the Microchip PIC18F67J10T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F67J10T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3936B |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F67J10T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
