
8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This integrated circuit offers 60 I/O lines, 65536 words of FLASH ROM, and 3568 bytes of RAM. It includes PWM channels and a DAC, operating within an automotive temperature grade from -40°C to 125°C. The component is housed in a 64-terminal S-PQFP-G64 package with a supply voltage range of 2.3V to 5.5V.
Microchip PIC18F67K40-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3568 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F67K40-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.