8-bit CMOS microcontroller featuring a PIC CPU architecture and operating at up to 64MHz. This integrated circuit offers 128KB of FLASH memory, 4KB of RAM, and 53 programmable I/O pins. Interfaces include I2C, SPI, UART, and USART, with 11 timers/counters and an internal oscillator. The TQFP package is supplied on tape and reel, supporting a supply voltage range of 1.8V to 5.5V and an operating temperature range of -40°C to 85°C. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LCD support.
Sign in to ask questions about the Microchip PIC18F67K90T-I/PTRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F67K90T-I/PTRSL technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F67K90T-I/PTRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
