
8-bit FLASH microcontroller featuring an 8b data bus and a maximum operating frequency of 40MHz. This surface mount device offers 70 programmable I/O pins, 768B RAM, and 8KB of FLASH memory. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI interfaces, Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Operates within a supply voltage range of 4.2V to 5.5V, with a typical operating voltage of 5V, and supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F8310T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8310T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8310T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
