
8-bit PIC microcontroller featuring 8KB FLASH memory and 768B RAM. Operates at up to 40MHz with an internal oscillator. Supports I2C, SPI, and UART/USART interfaces. Includes 66 programmable I/O pins and 4 timers/counters. Packaged in an 80-pin TQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip PIC18F8393T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8393T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
