
8-bit FLASH microcontroller featuring an 8b data bus width and a 40MHz maximum operating frequency. This surface mount device offers 16KB of FLASH memory and 768B of RAM, with 66 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, 4 timers/counters, PWM, WDT, Brown-out Detect/Reset, POR, HLVD, and LCD support. Operating supply voltage is 5V, with a range of 4.2V to 5.5V, and it operates within a temperature range of -40°C to 85°C. Packaged in a TQFP, this RoHS compliant component is supplied on tape and reel.
Microchip PIC18F8490T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8490T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
