
8-bit microcontroller featuring a 40MHz core, 16KB FLASH memory, and 768B RAM. This surface mount device offers 66 programmable I/Os, 12 ADC channels, and supports I2C, SPI, and UART interfaces. Operating from 4.2V to 5.5V, it includes 4 timers/counters and 2 PWM channels, with peripherals like Brown-out Detect and WDT. Packaged in a TQFP form factor, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC18F8493-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8493-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 66 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 66 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8493-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
