
8-bit FLASH microcontroller operating at 40MHz, featuring an 8-bit data bus and a PIC core architecture. Surface mountable in a TQFP package, it offers 66 programmable I/O pins and 768B RAM. Integrated peripherals include I2C, SPI, UART, USART interfaces, 4 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, HLVD, and LCD support. Designed for operation between -40°C and 85°C with a supply voltage range of 4.2V to 5.5V.
Sign in to ask questions about the Microchip PIC18F8493T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8493T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8493T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
