
8-bit RISC microcontroller featuring 40MHz clock speed and 32KB FLASH memory. This surface mount device offers 68 programmable I/Os, 2KB RAM, and multiple interfaces including I2C, SPI, and USART. Operating from a 4.2V to 5.8V supply, it includes 5 timers/counters and integrated peripherals like POR, PWM, and WDT. Packaged in a TQFP, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F8520T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8520T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8520T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
