
8-bit RISC Flash Microcontroller operating at 40MHz. Features 48KB Flash memory, 3.75KB RAM, and 70 I/O pins. Supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Includes 5 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and LVD peripherals. Packaged in a TQFP with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F8525T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8525T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 70 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3.75KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8525T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
