
8-bit RISC microcontroller featuring 48KB FLASH memory and 3.25KB RAM, operating at a maximum frequency of 40MHz. This surface mount microcontroller offers 69 programmable I/O pins and supports multiple interfaces including I2C, SPI, CAN, and UART. It includes 12 ADC channels, 5 PWM channels, and 5 timers/counters, with integrated peripherals like Brown-out Detect/Reset, POR, WDT, and LVD. Packaged in an 80-pin TQFP with a 0.5mm lead pitch, it operates from 4.2V to 5.5V supply voltage and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F8585-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8585-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 48KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 12.25mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 69 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 69 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 12.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8585-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
