
8-bit FLASH microcontroller featuring an 8b data bus and a 40MHz maximum operating frequency. This surface mount device offers 66 programmable I/O pins, 32KB of FLASH memory, and 2KB of RAM. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART (2 channels), USART, EBI/EMI interfaces, 15 ADC channels, 14 PWM channels, and 5 timers/counters. Packaged in a 12mm x 12mm TQFP with a 1.05mm height, it operates from 2V to 3.6V and supports temperatures from -40°C to 85°C.
Microchip PIC18F85J10-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 15 |
| Number of I/Os | 66 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 66 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85J10-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
