
8-bit Flash microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount device offers 32KB of FLASH memory and 2KB of RAM, with 66 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI interfaces, 5 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT. Designed for a supply voltage range of 2.7V to 3.6V, it operates from -40°C to 85°C and is packaged in a lead-free TQFP.
Microchip PIC18F85J10T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85J10T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
