
8-bit FLASH microcontroller featuring an 8b data bus and a 40MHz core frequency. Offers 48KB FLASH memory and 2KB RAM, with 66 programmable I/O pins. Supports I2C, SPI, UART, USART, and EBI/EMI interfaces, along with 15 ADC channels and 5 timers/counters. Packaged in a 12mm x 12mm TQFP with a 1.05mm height, suitable for surface mounting. Operates within a 2.7V to 3.6V supply voltage range and a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC18F85J15-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F85J15-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 15 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 66 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85J15-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
