
8-bit FLASH microcontroller featuring an 8b data bus width and 48MHz maximum operating frequency. This surface mount device offers 32KB of FLASH memory and 3904B of RAM, with 65 programmable I/Os. Integrated peripherals include I2C (2 channels), SPI (2 channels), USB, UART, USART, EBI/EMI interfaces, 12 ADC channels, and 14 PWM channels. Operating voltage ranges from 2V to 3.9V, with a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C. Packaged in a TQFP form factor with dimensions of 12mm x 12mm x 1.05mm.
Microchip PIC18F85J50-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Length | 12mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 65 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 65 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3904B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85J50-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
