
8-bit FLASH microcontroller featuring an 8b data bus width and a 40MHz maximum operating frequency. This surface mount device offers 32KB of FLASH memory and 2KB of RAM, with 67 programmable I/O pins. Integrated peripherals include I2C, SPI, and UART/USART interfaces, along with multiple timers/counters, PWM channels, and an A/D converter with 12 channels. The TQFP package measures 12mm x 12mm with a 1.05mm height and operates within a 2V to 3.6V supply voltage range.
Microchip PIC18F85J90-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 67 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 67 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85J90-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
