
8-bit microcontroller featuring a 40MHz core, 32KB FLASH memory, and 2KB RAM. This surface mount device supports I2C, SPI, and UART/USART interfaces, with 67 programmable I/O pins. Operating from 2V to 3.6V, it includes 4 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, LVD, and LCD control. Packaged in a lead-free TQFP, it operates between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18F85J90T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F85J90T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85J90T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
