
The PIC18F85J94-I/PT is a 32KB FLASH microcontroller with an 8-bit data bus and a maximum operating frequency of 64MHz. It features a TQFP-80 package and operates over a temperature range of -40°C to 85°C. The device supports various interfaces, including I2C, SPI, USB, IrDA, UART, USART, and LIN. It has 69 I/Os and 4 timers/counters. The PIC18F85J94-I/PT is RoHS compliant and available in a tray packaging.
Sign in to ask questions about the Microchip PIC18F85J94-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F85J94-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 69 |
| Number of Timers/Counters | 4 |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85J94-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
