The PIC18F85J94T-I/PT is a 32KB FLASH microcontroller with a TQFP-80 package, suitable for surface mount applications. It features a PIC core architecture and supports various interfaces including I2C, SPI, USB, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has 68 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a hardware watchdog timer.
Sign in to ask questions about the Microchip PIC18F85J94T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F85J94T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85J94T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.