
8-bit PIC microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 64MHz with internal oscillator. Supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Includes 69 programmable I/O pins, 8 timers/counters, and peripherals like Brown-out Detect, POR, PWM, WDT, and LVD. Packaged in a 80-pin TQFP (7x7mm body) for surface mounting, with an operating temperature range of -40°C to 125°C and a supply voltage of 1.8V to 5.5V.
Sign in to ask questions about the Microchip PIC18F85K22-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F85K22-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85K22-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
