
8-bit microcontroller (MCU) featuring a PIC core architecture, operating at up to 64MHz. This surface-mount device offers 32KB of FLASH program memory and 2KB of RAM, with 69 I/O pins available, 53 of which are programmable. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI interfaces, 8 timers/counters, and a watchdog timer. Designed for operation between -40°C and 85°C, it supports supply voltages from 1.8V to 5.5V and comes in an 80-pin TQFP package on tape and reel.
Sign in to ask questions about the Microchip PIC18F85K22T-I/PTRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F85K22T-I/PTRSL technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85K22T-I/PTRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
