
The PIC18F85K90 is a high-performance 8-bit microcontroller with 32KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 64MHz and has a maximum operating temperature of 125°C. The device is available in a TQFP-80 package and is RoHS compliant. It features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller also supports I2C, SPI, UART, and USART interfaces.
Sign in to ask questions about the Microchip PIC18F85K90-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F85K90-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85K90-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
