
8-bit PIC microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 64MHz with an 8-bit data bus width. Offers 69 programmable I/Os, 24 ADC channels, and multiple communication interfaces including I2C, SPI, UART, USART, and LIN. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LCD support. Packaged in a 12x12mm TQFP with a 1.05mm height, this lead-free component operates from 1.8V to 5.5V.
Sign in to ask questions about the Microchip PIC18F85K90-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F85K90-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 69 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 69 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85K90-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
