
8-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 64MHz. This FLASH memory microcontroller offers 32KB of program memory and 2KB of RAM. It supports I2C, SPI, and UART/USART interfaces, with 69 programmable I/O pins and 24 ADC channels. Packaged in a TQFP form factor, this surface mount component operates from -40°C to 85°C and includes peripherals like PWM, WDT, and LCD drivers.
Sign in to ask questions about the Microchip PIC18F85K90T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F85K90T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Length | 12mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 69 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F85K90T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
