
8-bit RISC microcontroller featuring 64KB FLASH memory and 3.75KB RAM. Operates at 25MHz with a maximum frequency of 40MHz. Offers 68 programmable I/O pins and supports I2C, SPI, USART, UART, and EBI/EMI interfaces. Includes 5 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a TQFP, this lead-free component operates from 4.2V to 5.8V with a maximum power dissipation of 1W.
Microchip PIC18F8620-E/PT technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, USART, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.8V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3.75KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8620-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
