
8-bit RISC microcontroller featuring 64KB FLASH memory and 3.75KB RAM. Operates at 25MHz with a maximum frequency of 40MHz. Offers 68 programmable I/Os, 16 A/D converter channels, 5 PWM channels, and 5 timers/counters. Supports I2C, SPI, and dual UART interfaces. Packaged in a 80-pin TQFP (12x12x1.05mm) with a 0.5mm lead pitch, operating from 4.2V to 5.5V. Includes peripherals like Brown-out Detect, POR, WDT, LVD, and I2C.
Sign in to ask questions about the Microchip PIC18F8620-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8620-I/PT technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART, EBI/EMI |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 8 |
| Number of I/Os | 68 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 68 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3.75KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8620-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
