
8-bit RISC microcontroller featuring 64KB FLASH memory and 3840B RAM. Operates at up to 40MHz with an external oscillator. Supports I2C, SPI, USART, UART, and EBI/EMI interfaces. Includes 68 programmable I/O pins, 5 timers/counters, and peripherals such as Brown-out Detect, POR, PWM, and WDT. Packaged in a TQFP surface mount with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F8620T-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8620T-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.8V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3840B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8620T-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
