
8-bit RISC microcontroller featuring 64KB FLASH memory and 3.75KB RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus width. Offers 70 I/O pins, including 69 programmable I/O, and supports I2C, SPI, UART, and USART interfaces. Includes 16 ADC channels and 14 PWM channels, with 5 timers/counters. Packaged in a lead-free TQFP with a 0.5mm lead pitch, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18F8621-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8621-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 12.25mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.2V |
| Number of ADC Channels | 16 |
| Number of Bits | 8 |
| Number of I/Os | 70 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 69 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3.75KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 12.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8621-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
