8-bit microcontroller featuring 64 KB of enhanced Flash program memory and 4 KB of RAM. Offers 70 programmable I/O lines and operates at a maximum clock frequency of 40 MHz. This industrial-grade component is housed in an 80-pin, 12mm x 12mm S-PQFP-G80 package, suitable for operation between -40°C and +85°C. Supports a supply voltage range of 4.2V to 5.5V and includes PWM channels and an ADC.
Sign in to ask questions about the Microchip PIC18F8622-I/PTREL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8622-I/PTREL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 70 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F8622-I/PTREL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.