
8-bit FLASH microcontroller featuring a 40MHz core frequency and 64KB of program memory. This surface mount device offers 3936 Bytes of RAM and supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Equipped with 70 programmable I/O pins and 5 timers/counters, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, HLVD, and I2C. Operating from 4.2V to 5.5V, this RoHS compliant component is housed in a TQFP package.
Sign in to ask questions about the Microchip PIC18F8622T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8622T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3936B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8622T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
