
8-bit microcontroller featuring 96KB FLASH memory and 3936B RAM. Operates at up to 40MHz with an 8-bit data bus width. Offers I2C, SPI, UART, USART, and EBI/EMI interfaces. Includes 5 timers/counters, 70 programmable I/O pins, and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Packaged in an 80-pin TQFP for surface mounting, with an operating voltage range of 4.2V to 5.5V and a maximum power dissipation of 1W.
Sign in to ask questions about the Microchip PIC18F8627-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8627-E/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3936B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8627-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
