
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 48MHz. This surface mount device offers 68 programmable I/Os, 15 ADC channels, and 5 timers/counters. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART, USART, EBI/EMI, Brown-out Detect/Reset, POR, PWM, and WDT. Operating from 2V to 3.9V, this RoHS compliant microcontroller is housed in a 12mm x 12mm TQFP package with a 1.05mm height.
Sign in to ask questions about the Microchip PIC18F86J11-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86J11-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 15 |
| Number of I/Os | 68 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 68 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3904B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86J11-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
