
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture, operating at up to 48MHz. This surface mount device offers 64KB of FLASH memory and 3904 bytes of RAM, with 68 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI interfaces, 14 PWM channels, and 5 timers/counters. The TQFP package is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18F86J11T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86J11T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of PWM Channels | 14 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3904B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86J11T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
