
The PIC18F86J15T-I/PT is an 8-bit microcontroller from Microchip with a 40MHz frequency and 96KB of FLASH memory. It features 66 programmable I/O pins and 5 timers/counters. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a lead-free TQFP-80 package, suitable for surface mount applications.
Sign in to ask questions about the Microchip PIC18F86J15T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86J15T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 5 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 3936B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86J15T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
