
8-bit FLASH microcontroller featuring an 8b data bus width and operating at up to 48MHz. This surface mount device offers 65 programmable I/Os, 3904B RAM, and 96KB of FLASH memory. Integrated peripherals include I2C (2 channels), SPI (2 channels), USB, UART, USART, EBI/EMI interfaces, 12 ADC channels, and 5 timers/counters. Packaged in a TQFP form factor with dimensions of 12mm x 12mm x 1.05mm, it operates from 3V to 3.9V and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC18F86J55-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86J55-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 65 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 65 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3904B |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86J55-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
