
8-bit PIC microcontroller featuring 64KB FLASH memory and 3808B RAM. Operates at a maximum frequency of 41.667MHz with an access time of 42µs. Offers I2C, SPI, Ethernet, and UART/USART interfaces. Includes 5 timers/counters, 55 programmable I/O pins, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a lead-free, surface-mount TQFP-80 with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F86J60T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86J60T-I/PT technical specifications.
| Access Time | 42us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 41.667MHz |
| Interface | I2C, SPI, Ethernet, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 41.667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.9V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3808B |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86J60T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
