16-bit Flash microcontroller operating at up to 41.67 MHz. Features 55 I/O lines, 98304 words of Flash ROM, and 3808 bytes of RAM. Industrial temperature grade (-40°C to 85°C) with a 2.35V to 3.6V supply voltage range. Housed in an 80-terminal PQFP package (12x12mm). Includes PWM channels and ADC functionality.
Microchip PIC18F86J65T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 21.6 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 41.67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 41.67 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 3808 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F86J65T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.