
The PIC18F86J94-I/PT is a 64MHz microcontroller with 64KB of FLASH memory. It features a PIC core architecture and supports various interfaces including I2C, SPI, USB, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 3.6V. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC18F86J94-I/PT is packaged in a lead-free TQFP-80 package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC18F86J94-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86J94-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 64MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 69 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86J94-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
