The PIC18F86J94T-I/PT is a 64KB FLASH microcontroller with 68 I/Os, featuring a PIC core architecture and support for I2C, SPI, USB, IrDA, UART, and USART interfaces. It operates within a temperature range of -40°C to 85°C and is packaged in a TQFP format for surface mount applications. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a hardware watchdog timer. Additionally, it is compliant with RoHS regulations and available in quantities of 1200 units per reel.
Sign in to ask questions about the Microchip PIC18F86J94T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86J94T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86J94T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.