
64MHz, 8-bit PIC microcontroller featuring 64KB FLASH memory and 4KB RAM. This surface mount device offers 69 programmable I/O pins and supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LVD. With 24 ADC channels and 11 timers/counters, it operates from -40°C to 85°C in a 12mm x 12mm TQFP package.
Sign in to ask questions about the Microchip PIC18F86K22T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86K22T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Length | 12mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 69 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86K22T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
