
8-bit PIC microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at up to 64MHz with an 8-bit data bus. Offers I2C, SPI, and UART/USART interfaces, 69 programmable I/Os, and 11 timers/counters. Includes internal oscillator, brown-out detect, POR, PWM, WDT, and LCD peripherals. Packaged in 80-TQFP on tape and reel, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F86K90T-I/PTRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F86K90T-I/PTRSL technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F86K90T-I/PTRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
