
8-bit RISC microcontroller featuring 128KB FLASH memory and 3.75KB RAM. Operates at a 25MHz frequency with an 8-bit data bus width. Supports I2C, SPI, USART, UART, and EBI/EMI interfaces. Includes 68 programmable I/Os, 5 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Packaged in a TQFP with an operating supply voltage of 5V, suitable for temperatures from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F8720-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8720-E/PT technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, USART, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3.75KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8720-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
