
The PIC18F8720 is a 25MHz 8-bit microcontroller with 128KB of FLASH memory and 3.75KB of RAM. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device features a TQFP package and is mounted on the surface. It supports various interfaces including I2C, SPI, UART, USART, and EBI/EMI. The microcontroller has 68 I/Os and 5 timers/counters, and it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip PIC18F8720-I/PTC01 technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 3.75KB |
| Series | PIC® 18F |
| RoHS | Compliant |
No datasheet is available for this part.
