
8-bit RISC Flash Microcontroller with 128KB memory and 3.75KB RAM. Features an 8-bit data bus, operating at a maximum frequency of 25MHz. Supports I2C, SPI, USART, UART, and EBI/EMI interfaces, with 68 programmable I/O pins. Includes 5 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Operates within a supply voltage range of 4.2V to 5.8V, with a typical 5V. Packaged in a TQFP (PQFP80) with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F8720T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8720T-I/PT technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, USART, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.8V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3.75KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8720T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
