
8-bit microcontroller featuring 128KB FLASH memory and 3936B RAM, operating at a maximum frequency of 40MHz. This surface-mount device offers 70 programmable I/O pins, 16 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), and UART (2 channels). It includes 12 PWM channels, 5 timers/counters, and a watchdog timer, with a voltage range of 4.2V to 5.5V. The component is housed in a TQFP package with a 0.5mm lead pitch and operates within a temperature range of -40°C to 85°C.
Microchip PIC18F8722-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 128KB |
| Frequency | 40MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 0.472inch |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 8 |
| Number of I/Os | 70 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 70 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 3936B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F8722-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
