The PIC18F8722-ME/PL is a 128-pin quad flat pack microcontroller with an 8-bit architecture and a maximum operating frequency of 40 MHz. It features a temperature grade of automotive and a supply voltage range of 4.2V to 5.5V. The device has 70 I/O lines and includes flash ROM programmability, PWM channels, and an ADC. It is compliant with TS 16949 and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F8722-ME/PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F8722-ME/PL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Pin Count | 128 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 70 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F8722-ME/PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.