
8-bit microcontroller featuring a PIC core architecture, operating at up to 64MHz. This FLASH memory microcontroller offers 128KB of program memory and 4KB of RAM. It includes 69 programmable I/O pins, 11 timers/counters, and supports I2C, SPI, USART, UART, and EBI/EMI interfaces. Packaged in a lead-free TQFP, it operates from 1.8V to 5.5V and has a maximum power dissipation of 1W, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F87K22-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F87K22-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, USART, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F87K22-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
